Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
5 68.60000 ¥343
10 66.40000 ¥664
50 55.90000 ¥2,795
100 46.41000 ¥4,641
250 42.19200 ¥10,548
500 35.86400 ¥17,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

MINISMDC260F/12-2

Datasheet
Digi-Key Part Number MINISMDC260F/12-2DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MINISMDC260F/12-2
Copy  
Description PTC RESET FUSE 12V 2.6A 1812
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 2.6A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, miniSMD
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 100A
Current - Hold (Ih) (Max) 2.6A
Current - Trip (It) 5A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 15 mOhms
Resistance - Post Trip (R1) (Max) 47 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Approval Agency CSA, TUV, UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ECS-73-18-23B-JTN-TR

CRYSTAL 7.3728MHZ 18PF SMD

ECS Inc.

¥119.00000 Details

SP1007-01ETG

TVS DIODE 6VWM 9.2VC SOD882

Littelfuse Inc.

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names MINISMDC260F/12-2DKR
MINISMDC260F/12DKR
MINISMDC260F/12DKR-ND