MDSR-7-6-25 Glass Body Reed Switch SPST-NO 6 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole
Non-Stock

MDSR-7-6-25

Datasheet
Digi-Key Part Number MDSR-7-6-25-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MDSR-7-6-25
Copy  
Description SWITCH REED SPST-NO 350MA 140V
Copy  
Detailed Description

Glass Body Reed Switch SPST-NO 6 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MDSR-7
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 6 ~ 25AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.590" (40.39mm)
Size - Body 0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 800mA (DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names MDSR-7 6-25
MDSR-7 6-25-ND
MDSR7 625