MDSR-7-25-30 Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole
Price & Procurement
960 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 178.20000 ¥1,782
25 167.52000 ¥4,188
100 144.70000 ¥14,470
250 131.87200 ¥32,968
500 122.60800 ¥61,304
1,000 114.05300 ¥114,053
2,500 103.36000 ¥258,400
5,000 96.23200 ¥481,160

Submit a request for quotation on quantities greater than those displayed.

MDSR-7-25-30

Datasheet
Digi-Key Part Number F7898-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MDSR-7-25-30
Copy  
Description SWITCH REED SPST-NO 350MA 140V
Copy  
Detailed Description

Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets MDSR-7 Series
Reed Switch Selection Guide
Other Related Documents Modifying Reed Switches
PCN Packaging Multiple Series Packaging 26/Aug/2020
HTML Datasheet Reed Switch Selection Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MDSR-7
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 25 ~ 30AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.590" (40.39mm)
Size - Body 0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 800mA (DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names F7898
MDSR-7 25-30
MDSR-7 25-30-ND
MDSR-7-25-30-ND
MDSR7 2530