MDSR-7-15-25 Glass Body Reed Switch SPST-NO 15 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 114.05300 ¥114,053

Submit a request for quotation on quantities greater than those displayed.

MDSR-7-15-25

Datasheet
Digi-Key Part Number MDSR-7-15-25-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number MDSR-7-15-25
Copy  
Description SWITCH REED SPST-NO 350MA 140V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 15 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets MDSR-7 Series
Reed Switch Selection Guide
Other Related Documents Modifying Reed Switches
PCN Packaging Multiple Series Packaging 26/Aug/2020
HTML Datasheet Reed Switch Selection Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MDSR-7
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 15 ~ 25AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.590" (40.39mm)
Size - Body 0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.3pF
Current - Carry 800mA (DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000
Other Names MDSR-7 15-25
MDSR-7 15-25-ND
MDSR7 1525