Price & Procurement
897 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
5 172.20000 ¥861
10 161.20000 ¥1,612
50 133.40000 ¥6,670
100 111.17000 ¥11,117
250 108.38800 ¥27,097
500 91.71200 ¥45,856

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LVR100S-240-2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥80.59600

LVR100S-240-2

Datasheet
Digi-Key Part Number LVR100S-240-2CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LVR100S-240-2
Copy  
Description PTC RESET FUSE 240V 1A RADIAL
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 240V (265V Int) 1A Ih Through Hole Radial, Disc

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, LVR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymeric
Voltage - Max 240V (265V Int)
Current - Max 10A
Current - Hold (Ih) (Max) 1A
Current - Trip (It) 2A
Time to Trip 21s
Resistance - Initial (Ri) (Min) 218 mOhms
Resistance - Post Trip (R1) (Max) 580 mOhms
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.736" Dia x 0.201" T (18.70mm x 5.10mm)
Height - Seated (Max) 0.961" (24.40mm)
Thickness (Max) -
Lead Spacing 0.400" (10.15mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

LVR100S-240

PTC RESET FUSE 240V 1A RADIAL

Littelfuse Inc.

¥170.00000 Details
Additional Resources
Standard Package 1
Other Names LVR100S-240-2CT