JPY | USD

Price & Procurement
2,345 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
5 368.60000 ¥1,843
10 356.00000 ¥3,560
50 279.66000 ¥13,983
100 228.80000 ¥22,880
250 222.45200 ¥55,613

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F2744TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥191.67400
  • Digi-Reel®  : F2744DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,345 - Immediate
  • Unit Price: Digi-Reel®

CG2800MS

Datasheet
Digi-Key Part Number F2744CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number CG2800MS
Copy  
Description GDT 800V 10KA 2 POLE SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Gas Discharge Tube 800V 10000A (10kA) 2 Pole Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets CG/CG2 Series Datasheet
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
HTML Datasheet CG/CG2 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CG2
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 800V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 420-1086-1
420-1086-1-ND
F2744CT