JPY | USD

CCMR01.6TXP 1.6A 600V AC 250V DC Fuse Cartridge Holder
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 2,192.40000 ¥21,924.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : CCMR01.6HXP-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,777.56000

CCMR01.6TXP

Datasheet
Digi-Key Part Number CCMR01.6TXP-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number CCMR01.6TXP
Copy  
Description FUSE CRTRDGE 1.6A 600VAC/250VDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.6A 600V AC 250V DC Fuse Cartridge Holder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD®, POWR-PRO® CCMR
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge
Current Rating (Amps) 1.6A
Voltage Rating - AC 600V
Voltage Rating - DC 250V
Response Time Slow Blow
Applications Motor Protection
Features -
Class CC
Approval Agency CE, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC
Package / Case 5AG, 10mm x 38mm (Midget)
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 10
Other Names CCMR 1-6/10A
CCMR01.6
CCMR1.6
CCMR1.6A