CCMR01.6HXP 1.6A 600V AC 250V DC Fuse Cartridge Holder
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,768.86000 ¥176,886

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : CCMR01.6TXP-ND
  • Minimum Quantity: 10  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥2,181.60000

CCMR01.6HXP

Datasheet
Digi-Key Part Number CCMR01.6HXP-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number CCMR01.6HXP
Copy  
Description FUSE CRTRDGE 1.6A 600VAC/250VDC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.6A 600V AC 250V DC Fuse Cartridge Holder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD®, POWR-PRO® CCMR
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge
Current Rating (Amps) 1.6A
Voltage Rating - AC 600V
Voltage Rating - DC 250V
Response Time Slow Blow
Applications Motor Protection
Features -
Class CC
Approval Agency CE, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC
Package / Case 5AG, 10mm x 38mm (Midget)
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names CCMR 1 6/10A