JPY | USD
Favorite

Price & Procurement
20,710 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 59.90000 ¥599
100 41.46000 ¥4,146
500 34.64800 ¥17,324
1,000 29.48700 ¥29,487

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F10830TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥27.64467
  • Cut Tape (CT)  : F10830CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,710 - Immediate
  • Unit Price: ¥69.00000

1KSMB36A

Datasheet
Digi-Key Part Number F10830DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1KSMB36A
Copy  
Description TVS DIODE 30.8V 49.9V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1KSMB
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 20A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ZXCT1051E5TA

IC CURRENT MONITOR 1% SOT23-5

Diodes Incorporated

¥155.00000 Details

LM75BDP,118

SENSOR DIGITAL -55C-125C 8TSSOP

NXP USA Inc.

¥63.00000 Details

SN65HVD232DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥228.00000 Details

LM5109BMAX/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

¥101.00000 Details

LMZM33604RLXR

DC DC CONVERTER 1-20V

Texas Instruments

¥1,196.00000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names F10830DKR