JPY | USD

Price & Procurement
20,661 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 223.00000 ¥223.00
5 212.00000 ¥1,060.00
10 201.50000 ¥2,015.00
50 162.60000 ¥8,130.00
100 137.87000 ¥13,787.00
250 134.33600 ¥33,584.00
500 113.12400 ¥56,562.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F4246TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: ¥97.21533
  • Cut Tape (CT)  : F4246CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,661 - Immediate
  • Unit Price: ¥223.00000

1812L200/12DR

Datasheet
Digi-Key Part Number F4246DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1812L200/12DR
Copy  
Description PTC RESET FUSE 12V 2A 1812
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 2A Ih Surface Mount 1812 (4532 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets 1812L Series Datasheet
Environmental Information RoHS 3 Cert 1812L200/12DR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1812L Series Datasheet
EDA / CAD Models 1812L200/12DR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1812L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 100A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 3.5A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 70 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

68000-103HLF

CONN HEADER VERT 3POS 2.54MM

Amphenol ICC (FCI)

¥39.00000 Details

SBH11-PBPC-D10-ST-BK

CONN HEADER VERT 20POS 2.54MM

Sullins Connector Solutions

¥64.00000 Details

1N4148WSTR

DIODE GEN PURP 75V 300MA SOD323

SMC Diode Solutions

¥17.00000 Details

1812L110/16DR

PTC RESET FUSE 16V 1.1A 1812

Littelfuse Inc.

¥67.00000 Details

SB240TA

DIODE SCHOTTKY 40V 2A DO15

SMC Diode Solutions

¥51.00000 Details

0ZCG0200AF2B

PTC RESET FUSE 16V 2A 1812

Bel Fuse Inc.

¥26.00000 Details
Additional Resources
Standard Package 1
Other Names F4246DKR