Price & Procurement
33,542 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120
5 116.00000 ¥580
10 108.40000 ¥1,084
50 89.66000 ¥4,483
100 74.72000 ¥7,472
250 72.85600 ¥18,214
500 61.64600 ¥30,823
1,000 54.17500 ¥54,175

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6135TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥50.43900
  • Cut Tape (CT)  : F6135CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,542 - Immediate
  • Unit Price: ¥120.00000

1210L150/16WR

Datasheet
Digi-Key Part Number F6135DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1210L150/16WR
Copy  
Description PTC RESET FUSE 16V 1.5A 1210
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 1.5A Ih Surface Mount 1210 (3225 Metric), Concave

Copy  
Customer Reference
Documents & Media
Datasheets 1210L Series Datasheet
Environmental Information RoHS 3 Cert 1210L150/16WR
Featured Product Circuit Protection Portfolio
HTML Datasheet 1210L Series Datasheet
EDA / CAD Models 1210L150/16WR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 1210L
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 110 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.042" (1.07mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1210L110/16WR

PTC RESET FUSE 16V 1.1A 1210

Littelfuse Inc.

¥120.00000 Details

0154007.DR

FUSE BRD MNT 7A 125VAC/VDC 2SMD

Littelfuse Inc.

¥362.00000 Details

AD8426ACPZ-WP

IC INST AMP 2 CIRCUIT 16LFCSP

Analog Devices Inc.

¥754.00000 Details

LM1085ISX-5.0/NOPB

IC REG LIN 5V 3A DDPAK/TO263-3

Texas Instruments

¥298.00000 Details

MBR160HWTR

DIODE SCHOTTKY 60V 1A SOD123

SMC Diode Solutions

¥51.00000 Details

IPD80R280P7ATMA1

MOSFET N-CH 800V 17A TO252

Infineon Technologies

¥406.00000 Details
Additional Resources
Standard Package 1
Other Names F6135DKR