Price & Procurement
6,650 In Stock
Can ship immediately Factory Stock : 16,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
5 205.80000 ¥1,029
10 195.80000 ¥1,958
50 157.92000 ¥7,896
100 133.90000 ¥13,390
250 130.46800 ¥32,617
500 109.87000 ¥54,935
1,000 97.85400 ¥97,854

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F4243TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    16,000 - Factory Stock 
  • Unit Price: ¥91.32975
  • Cut Tape (CT)  : F4243CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,650 - Immediate
    16,000 - Factory Stock 
  • Unit Price: ¥217.00000

1206L380SLTHYR

Datasheet
Digi-Key Part Number F4243DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1206L380SLTHYR
Copy  
Description PTC RESET FUSE 6V 2.82A 1206
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 2.82A Ih Surface Mount 1206 (3216 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, LoRho
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 2.82A
Current - Trip (It) 8A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 2 mOhms
Resistance - Post Trip (R1) (Max) 14 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F4243DKR