JPY | USD

Price & Procurement
4,830 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 65.40000 ¥654
100 50.20000 ¥5,020
500 39.67800 ¥19,839
1,000 31.74200 ¥31,742

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC68CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥28.76633
  • Cut Tape (CT)  : 1.5SMC68CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,830 - Immediate
  • Unit Price: ¥75.00000

1.5SMC68CA

Datasheet
Digi-Key Part Number 1.5SMC68CADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 1.5SMC68CA
Copy  
Description TVS DIODE 58.1VWM 92VC DO214AB
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

92V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5SMC68CA
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models 1.5SMC68CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58.1V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 92V
Current - Peak Pulse (10/1000µs) 16.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1.5SMC68CADKR
F5631DKR
F5631DKR-ND