JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 84.00000 ¥840
100 59.79000 ¥5,979
500 50.68000 ¥25,340
1,000 41.28500 ¥41,285

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC300CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥40.71533
  • Cut Tape (CT)  : 1.5SMC300CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥94.00000

1.5SMC300CA

Datasheet
Digi-Key Part Number 1.5SMC300CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC300CA
Copy  
Description TVS DIODE 256V 414V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5SMC300CA
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models 1.5SMC300CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 256V
Voltage - Breakdown (Min) 285V
Voltage - Clamping (Max) @ Ipp 414V
Current - Peak Pulse (10/1000µs) 3.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1.5SMC300CA

TVS DIODE 256V 414V DO214AB

Bourns Inc.

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names 1.5SMC300CADKR