JPY | USD
Favorite

Price & Procurement
14,032 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 91.00000 ¥91
5 88.40000 ¥442
10 85.60000 ¥856
50 72.00000 ¥3,600
100 59.77000 ¥5,977
250 54.34000 ¥13,585
500 46.19000 ¥23,095
1,000 40.75600 ¥40,756

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F1454TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥36.68000
  • Cut Tape (CT)  : F1454CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,032 - Immediate
  • Unit Price: ¥91.00000

0466.500NR

Datasheet
Digi-Key Part Number F1454DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0466.500NR
Copy  
Description FUSE BOARD MOUNT 500MA 63VAC/VDC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

500mA 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets 466 Series
466 Series Drawing
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0466.500NR
HTML Datasheet 466 Series Drawing
466 Series
EDA / CAD Models 0466.500NR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SlimLine™ 466
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.006
Approval Agency CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance 0.248 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

466-KIT

FUSE KIT BRD MNT 0.125-5A 150PC

Littelfuse Inc.

¥8,595.00000 Details
You May Also Be Interested In

0466.200NR

FUSE BOARD MNT 200MA 125VAC/VDC

Littelfuse Inc.

¥91.00000 Details

0466.250NR

FUSE BOARD MNT 250MA 125VAC/VDC

Littelfuse Inc.

¥91.00000 Details

742C163101JP

RES ARRAY 8 RES 100 OHM 2506

CTS Resistor Products

¥60.00000 Details

1206SFF050F/63-2

FUSE BOARD MNT 500MA 63VDC 1206

Littelfuse Inc.

¥105.00000 Details

0466.500NRHF

FUSE BOARD MOUNT 500MA 63VAC/VDC

Littelfuse Inc.

¥91.00000 Details

04661.25NR

FUSE BOARD MOUNT 1.25A 63VAC/VDC

Littelfuse Inc.

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names F1454DKR