Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
5 93.20000 ¥466
10 90.30000 ¥903
50 75.92000 ¥3,796
100 63.02000 ¥6,302
250 57.29200 ¥14,323
500 48.70000 ¥24,350
1,000 42.97000 ¥42,970

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F1452DKR-ND
Copy   F1452DKR-ND
Quantity Available 13,256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0466.250NR

Copy   0466.250NR
Description FUSE BOARD MNT 250MA 125VAC/VDC
Copy   FUSE BOARD MNT 250MA 125VAC/VDC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

250mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy   250mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets 466 Series Drawing
466 Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0466.250NR
HTML Datasheet 466 Series Drawing
466 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SlimLine™ 466
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 250mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.001
Approvals CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance 0.71 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 466-KIT - Littelfuse Inc. | 466-KIT-ND DigiKey Electronics
  • 466-KIT
  • Littelfuse Inc.
  • FUSE KIT BRD MNT 0.125-5A 150PC
  • Unit Price ¥8,959.00000
  • 466-KIT-ND
You May Also Be Interested In
  • 0466001.NR - Littelfuse Inc. | F1456CT-ND DigiKey Electronics
  • 0466001.NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 1A 63VAC/VDC 1206
  • Unit Price ¥96.00000
  • F1456CT-ND
  • 0466.375NR - Littelfuse Inc. | F1453CT-ND DigiKey Electronics
  • 0466.375NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 375MA 125VAC/VDC
  • Unit Price ¥96.00000
  • F1453CT-ND
  • 0466.125NR - Littelfuse Inc. | F1450CT-ND DigiKey Electronics
  • 0466.125NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 125MA 125VAC/VDC
  • Unit Price ¥96.00000
  • F1450CT-ND
  • 0527460671 - Molex | WM7977CT-ND DigiKey Electronics
  • 0527460671
  • Molex
  • CONN FFC BOTTOM 6POS 0.50MM R/A
  • Unit Price ¥107.00000
  • WM7977CT-ND
  • SFH 4641-Z - OSRAM Opto Semiconductors Inc. | 475-2872-1-ND DigiKey Electronics
  • SFH 4641-Z
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 70MA MIDLED
  • Unit Price ¥124.00000
  • 475-2872-1-ND
Additional Resources
Standard Package ? 1
Other Names F1452DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1452TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥35.15760
  • Cut Tape (CT) ? : F1452CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,256 - Immediate
  • Unit Price: ¥96.00000

23:53:31 7/16/2019