JPY | USD
Favorite

0463030.ER 30A 250V AC 100V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
2,556 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 658.00000 ¥658
5 635.60000 ¥3,178
10 612.70000 ¥6,127
50 476.58000 ¥23,829
100 397.16000 ¥39,716
250 385.80800 ¥96,452
500 329.07200 ¥164,536
1,000 312.05200 ¥312,052

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F6439TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥255.71760
  • Digi-Reel®  : F6439DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,556 - Immediate
  • Unit Price: Digi-Reel®

0463030.ER

Datasheet
Digi-Key Part Number F6439CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0463030.ER
Copy  
Description FUSE V/FAST 250V NANO2 30A
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

30A 250V AC 100V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets 463 Series NANO2® Fuse
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0463030.ER
Featured Product 463 Series NANO²® Fast-Acting High Current SMD Fuse
HTML Datasheet 463 Series NANO2® Fuse
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 463
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 30A
Voltage Rating - AC 250V
Voltage Rating - DC 100V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 916
Approval Agency cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance 0.00193 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1206L050/15YR

PTC RESET FUSE 15V 500MA 1206

Littelfuse Inc.

¥57.00000 Details

0451010.MRL

FUSE BRD MNT 10A 125VAC/VDC SMD

Littelfuse Inc.

¥221.00000 Details

0451012.MRL

FUSE BRD MNT 12A 65VAC/VDC 2SMD

Littelfuse Inc.

¥221.00000 Details

0463020.ER

FUSE V/FAST 250V NANO2 20A

Littelfuse Inc.

¥590.00000 Details

LM50CIM3/NOPB

SENSOR ANALOG -40C-125C SOT23-3

Texas Instruments

¥148.00000 Details

3352T-1-503LF

THUMBWHEEL POT 50K OHM 0.5W TOP

Bourns Inc.

¥246.00000 Details
Additional Resources
Standard Package 1
Other Names F6439CT