JPY | USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
500 152.60000 ¥76,300
1,000 135.91000 ¥135,910
1,500 131.14133 ¥196,712
2,500 128.75680 ¥321,892
3,500 123.98800 ¥433,958
5,000 119.21920 ¥596,096

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : F1184CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,671 - Immediate
  • Unit Price: ¥330.00000
  • Digi-Reel®  : F1184DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,671 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 046001.5ER-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥127.57560

046001.5UR

Datasheet
Digi-Key Part Number F1184TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 046001.5UR
Copy  
Description FUSE BRD MNT 1.5A 125VAC/VDC SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets 460 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 046001.5UR
HTML Datasheet 460 PICO SMF Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 460
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow Blow
Package / Case 2-SMD, J-Lead
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.94
Approval Agency CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.116 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500
Other Names 0460015UR
F1184TR
R46001.5
R46001.5UR