JPY | USD

Price & Procurement
2,396 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
5 351.60000 ¥1,758
10 339.40000 ¥3,394
50 266.68000 ¥13,334
100 218.18000 ¥21,818
250 212.12800 ¥53,032

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F1183TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥181.82000
  • Digi-Reel®  : F1183DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : F5620TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥159.71920
  • Cut Tape (CT)  : F5620CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,961 - Immediate
  • Unit Price: ¥360.00000
  • Digi-Reel®  : F5620DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,961 - Immediate
  • Unit Price: Digi-Reel®

0460001.UR

Datasheet
Digi-Key Part Number F1183CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0460001.UR
Copy  
Description FUSE BRD MNT 1A 125VAC/VDC 2SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 460 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0460001.UR
HTML Datasheet 460 PICO SMF Series
EDA / CAD Models 0460001.UR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 460
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow Blow
Package / Case 2-SMD, J-Lead
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.01
Approval Agency CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.3 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

RS285G05A2URT

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥84.00000 Details

0459.500UR

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

¥193.00000 Details

TSW-102-08-G-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

¥33.00000 Details

20-101-0507

IC MOD RABBIT 3000 30MHZ 512KB

Digi

¥11,971.00000 Details

MAX870EUK+T

IC REG CHRG PUMP LCD 1OUT SOT23

Maxim Integrated

¥502.00000 Details

TSR 1-2433

DC DC CONVERTER 3.3V 3.3W

Traco Power

¥649.00000 Details
Additional Resources
Standard Package 1
Other Names 460001
F1183
F1183CT