JPY | USD

Price & Procurement
2,340 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264
5 251.20000 ¥1,256
10 238.70000 ¥2,387
50 192.64000 ¥9,632
100 163.34000 ¥16,334
250 159.14800 ¥39,787

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F1161TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥134.02200
  • Digi-Reel®  : F1161DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,340 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 0459.250ER-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥112.01040

0459.250UR

Datasheet
Digi-Key Part Number F1161CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0459.250UR
Copy  
Description FUSE BOARD MNT 250MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

250mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 459 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0459.250UR
HTML Datasheet 459 PICO SMF Series
EDA / CAD Models 0459.250UR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 459
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 250mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, J-Lead
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.0106
Approval Agency CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.665 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0459.125UR

FUSE BOARD MNT 125MA 125VAC/VDC

Littelfuse Inc.

¥264.00000 Details

LM339ADR

IC QUAD DIFF COMPARATOR 14 -SOIC

Texas Instruments

¥51.00000 Details

CD4013BM

IC FF D-TYPE DUAL 1BIT 14SOIC

Texas Instruments

¥69.00000 Details

CD4078BM

IC 8-IN NOR/OR GATE 14-SOIC

Texas Instruments

¥61.00000 Details

CD4075BM

IC GATE OR 3CH 3-INP 14SOIC

Texas Instruments

¥66.00000 Details

ULN2003D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 459.250
F1161
F1161CT