Price & Procurement
28,949 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 202.00000 ¥202.00
5 192.60000 ¥963.00
10 183.00000 ¥1,830.00
50 147.70000 ¥7,385.00
100 125.22000 ¥12,522.00
250 122.00800 ¥30,502.00
500 102.74400 ¥51,372.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2936TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 28,500 - Immediate
  • Unit Price: ¥88.29600
  • Cut Tape (CT)  : F2936CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,949 - Immediate
  • Unit Price: ¥202.00000

0458004.DR

Datasheet
Digi-Key Part Number F2936DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0458004.DR
Copy  
Description FUSE BRD MNT 4A 32VAC 75VDC 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4A 32V AC 75V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 458 Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0458004.DR
Featured Product 458 Series
HTML Datasheet 458 Series
EDA / CAD Models 0458004.DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 458
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 4A
Voltage Rating - AC 32V
Voltage Rating - DC 75V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 4.832
Approval Agency cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
DC Cold Resistance 0.032 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0458002.DR

FUSE BRD MNT 2A 48VAC 75VDC 1206

Littelfuse Inc.

¥202.00000 Details

045806.3DR

FUSE BOARD MNT 6.3A 32VAC 75VDC

Littelfuse Inc.

¥202.00000 Details

NN02-250

CUBE MXTEND - 250

Ignion (formerly Fractus)

¥712.00000 Details

2118651-6

RF CA,UMCC GEN1-GEN1,1.13,L90,GY

TE Connectivity AMP Connectors

¥108.00000 Details

NN02-201

5G 4G 3G 2G CELLULAR IOT ANTENNA

Ignion (formerly Fractus)

¥415.00000 Details

0456025.ER

FUSE BOARD MNT 25A 125VAC 72VDC

Littelfuse Inc.

¥747.00000 Details
Additional Resources
Standard Package 1
Other Names F2936DKR