Price & Procurement
644 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 179.00000 ¥179
5 172.40000 ¥862
10 161.40000 ¥1,614
50 133.60000 ¥6,680
100 111.33000 ¥11,133
250 108.55200 ¥27,138
500 91.85200 ¥45,926

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2578TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥80.71700
  • Cut Tape (CT)  : F2578CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: ¥179.00000
  • Tape & Reel (TR)  : 04511.25NRL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥70.51200

04511.25MRL

Datasheet
Digi-Key Part Number F2578DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 04511.25MRL
Copy  
Description FUSE BOARD MNT 1.25A 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1.25A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Customer Reference
Documents & Media
Datasheets 451, 453 Series NANO2® Fuse
Product Training Modules Ethernet Protection
Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 04511.25MRL
HTML Datasheet 451, 453 Series NANO2® Fuse
EDA / CAD Models 04511.25MRL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 451
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.25A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.664
Approval Agency CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.078 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

01541.25DR

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

¥361.00000 Details

01541.25DR

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

Digi-Reel® Details

01541.25DR

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

¥157.39333 Details
Associated Product

01550900M

FUSE BLOK CARTRIDGE 125V 10A SMD

Littelfuse Inc.

¥330.00000 Details
You May Also Be Interested In

045101.5MRL

FUSE BRD MNT 1.5A 125VAC/VDC SMD

Littelfuse Inc.

¥179.00000 Details

0451010.MRL

FUSE BRD MNT 10A 125VAC/VDC SMD

Littelfuse Inc.

¥278.00000 Details
Additional Resources
Standard Package 1
Other Names F2578DKR