JPY | USD

Price & Procurement
4,591 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 179.00000 ¥179.00
5 173.40000 ¥867.00
10 162.20000 ¥1,622.00
50 134.26000 ¥6,713.00
100 111.88000 ¥11,188.00
250 109.08400 ¥27,271.00
500 92.30400 ¥46,152.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F2583TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥81.11400
  • Cut Tape (CT)  : F2583CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,591 - Immediate
  • Unit Price: ¥179.00000
  • Tape & Reel (TR)  : F7131TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥72.72360
  • Cut Tape (CT)  : F7131CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,032 - Immediate
  • Unit Price: ¥179.00000
  • Digi-Reel®  : F7131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,032 - Immediate
  • Unit Price: Digi-Reel®

0451003.MRL

Datasheet
Digi-Key Part Number F2583DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0451003.MRL
Copy  
Description FUSE BRD MNT 3A 125VAC/VDC 2SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Customer Reference
Documents & Media
Datasheets 451, 453 Series NANO2® Fuse
Product Training Modules Ethernet Protection
Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0451003.MRL
HTML Datasheet 451, 453 Series NANO2® Fuse
EDA / CAD Models 0451003.MRL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 451
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.65
Approval Agency CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.0227 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

0154003.DR

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

¥362.00000 Details

0154003.DRL

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

¥406.00000 Details

0154003.DR

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

Digi-Reel® Details

0154003.DR

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

¥158.16733 Details

0154003.DRL

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

Digi-Reel® Details

0154003.DRL

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

¥182.91933 Details
Associated Product

01550900M

FUSE BLOK CARTRIDGE 125V 10A SMD

Littelfuse Inc.

¥332.00000 Details
You May Also Be Interested In

0451001.MRL

FUSE BRD MNT 1A 125VAC/VDC 2SMD

Littelfuse Inc.

¥179.00000 Details

0451005.MRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

¥179.00000 Details

0451002.MRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥179.00000 Details

01550900M

FUSE BLOK CARTRIDGE 125V 10A SMD

Littelfuse Inc.

¥332.00000 Details

FX10A-80S/8-SV(71)

CONN RCPT 80POS SMD GOLD

Hirose Electric Co Ltd

¥623.00000 Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names F2583DKR