JPY | USD

Price & Procurement
8,558 In Stock
Can ship immediately Factory Stock : 90,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325.00
5 309.60000 ¥1,548.00
10 294.20000 ¥2,942.00
50 237.42000 ¥11,871.00
100 201.29000 ¥20,129.00
250 196.12800 ¥49,032.00
500 165.16000 ¥82,580.00
1,000 147.09700 ¥147,097.00
5,000 137.29000 ¥686,450.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5757TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Factory Stock 
  • Unit Price: ¥137.96520
  • Cut Tape (CT)  : F5757CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,558 - Immediate
    90,000 - Factory Stock 
  • Unit Price: ¥327.00000

0402L020SLKR

Datasheet
Digi-Key Part Number F5757DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0402L020SLKR
Copy  
Description PTC RESET FUSE 6V 200MA 0402
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 200mA Ih Surface Mount 0402 (1005 Metric), Concave

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, LoRho
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 500mA
Time to Trip 1s
Resistance - Initial (Ri) (Min) 100 mOhms
Resistance - Post Trip (R1) (Max) 1.25 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), Concave
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0402L035SLKR

PTC RESET FUSE 6V 350MA 0402

Littelfuse Inc.

¥327.00000 Details

61300811121

CONN HEADER VERT 8POS 2.54MM

Würth Elektronik

¥43.00000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥622.00000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥17.00000 Details

0402L010SLKR

PTC RESET FUSE 6V 100MA 0402

Littelfuse Inc.

¥327.00000 Details

MF-ASML020/6-2

PTC RESET FUSE 6V 200MA 0402

Bourns Inc.

¥170.00000 Details
Additional Resources
Standard Package 1
Other Names F5757DKR