JPY | USD

0217.032HXP 32mA 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Price & Procurement
11,100 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 108.62000 ¥10,862
300 105.83333 ¥31,750
500 89.12400 ¥44,562
1,000 79.37600 ¥79,376
2,500 75.19840 ¥187,996

Submit a request for quotation on quantities greater than those displayed.

0217.032HXP

Datasheet
Digi-Key Part Number 1294-0217.032HXP-CHP
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0217.032HXP
Copy  
Description FUSE GLASS 32MA 250VAC 5X20MM
Copy  
Detailed Description

32mA 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 217
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 32mA
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.00006
Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 262.2 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
0217.032HXP Littelfuse Inc. 1,872 - Immediate
¥272.00000
0217.032MXP Littelfuse Inc. 0
¥258.00000
0217.032VXP Littelfuse Inc. 0
¥1,456.00000
0217.032TXP Littelfuse Inc. 0
¥723.65000
Additional Resources
Standard Package 100
Other Names 1294-0217.032HXP