JPY | USD

Price & Procurement
10,470 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362.00
5 345.20000 ¥1,726.00
10 327.80000 ¥3,278.00
50 264.58000 ¥13,229.00
100 224.31000 ¥22,431.00
250 218.56000 ¥54,640.00
500 184.05000 ¥92,025.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5724TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥158.16733
  • Cut Tape (CT)  : F5724CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,470 - Immediate
  • Unit Price: ¥362.00000

01541.25DR

Datasheet
Digi-Key Part Number F5724DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 01541.25DR
Copy  
Description FUSE BOARD MNT 1.25A 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.25A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder

Copy  
Customer Reference
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models 01541.25DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154
Packaging Digi-Reel® 
Part Status Active
Mounting Type Holder, Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.25A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Holder
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.664
Approval Agency PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.078 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

04511.25MRL

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

¥179.00000 Details

04531.25MR

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

¥179.00000 Details

04581.25DR

FUSE BOARD MNT 1.25A 48VAC 75VDC

Littelfuse Inc.

¥203.00000 Details

04511.25MRL

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

Digi-Reel® Details

04511.25MRL

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

¥81.11400 Details

04531.25MR

FUSE BOARD MNT 1.25A 125VAC/VDC

Littelfuse Inc.

Digi-Reel® Details
You May Also Be Interested In

SN75179BDR

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

¥208.00000 Details

ZXTP2014ZTA

TRANS PNP 140V 3A SOT89

Diodes Incorporated

¥107.00000 Details

171-025-113R001

CONN D-SUB PLUG 25P PNL MNT SLDR

NorComp Inc.

¥336.00000 Details

V14MLA0805NH

VARISTOR 18.1V 120A 0805

Littelfuse Inc.

¥65.00000 Details

68002-205HLF

CONN HEADER VERT 5POS 2.54MM

Amphenol ICC (FCI)

¥68.00000 Details

0154002.DR

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥362.00000 Details
Additional Resources
Standard Package 1
Other Names F5724DKR