JPY | USD

0154005.DRL 5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder
Price & Procurement
2,118 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406.00
5 392.80000 ¥1,964.00
10 379.40000 ¥3,794.00
50 298.08000 ¥14,904.00
100 243.90000 ¥24,390.00
250 237.11600 ¥59,279.00
500 203.24400 ¥101,622.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6779TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥182.91933
  • Cut Tape (CT)  : F6779CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: ¥406.00000

0154005.DRL

Datasheet
Digi-Key Part Number F6779DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0154005.DRL
Copy  
Description FUSE BRD MNT 5A 125VAC/VDC 2SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder

Copy  
Customer Reference
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Environmental Information RoHS 3 Cert 0154005.DRL
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models 0154005.DRL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154L
Packaging Digi-Reel® 
Part Status Active
Mounting Type Holder, Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Holder
Breaking Capacity @ Rated Voltage 50A
Melting I²t 5.566
Approval Agency PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.0125 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

0451005.MRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

¥179.00000 Details

0451005.NRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

¥179.00000 Details

0451005.MRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

Digi-Reel® Details

0451005.MRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

¥81.11400 Details

0451005.NRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

Digi-Reel® Details

0451005.NRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

¥72.72360 Details
You May Also Be Interested In

0154002.DRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥406.00000 Details

0154005.DR

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

¥362.00000 Details

0154010.DRL

FUSE BRD MNT 10A 125VAC/VDC SMD

Littelfuse Inc.

¥406.00000 Details

HE721A0510

RELAY REED SPST 500MA 5V

Littelfuse Inc.

¥225.00000 Details

WST-1205S

AUDIO MAGNETIC XDCR 4-6V TH

Soberton Inc.

¥171.00000 Details

B08B-PASK-1(LF)(SN)

CONN HEADER VERT 8POS 2MM

JST Sales America Inc.

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names F6779DKR