0154002.DRL 2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder
Price & Procurement
1,024 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 405.00000 ¥405
5 392.00000 ¥1,960
10 378.60000 ¥3,786
50 297.40000 ¥14,870
100 243.35000 ¥24,335
250 236.58000 ¥59,145
500 202.78400 ¥101,392

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6252TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥182.50467
  • Cut Tape (CT)  : F6252CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,024 - Immediate
  • Unit Price: ¥405.00000

0154002.DRL

Datasheet
Digi-Key Part Number F6252DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 0154002.DRL
Copy  
Description FUSE BOARD MNT 2A 125VAC/VDC SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder

Copy  
Customer Reference
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0154002.DRL
HTML Datasheet 154(T,L,TL) Series Datasheet
EDA / CAD Models 0154002.DRL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 154L
Packaging Digi-Reel® 
Part Status Active
Mounting Type Holder, Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block with Holder
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.53
Approval Agency PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.0367 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

0451002.MRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥179.00000 Details

0451002.NRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥179.00000 Details

0451002.MRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

Digi-Reel® Details

0451002.MRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥80.93000 Details

0451002.NRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

Digi-Reel® Details

0451002.NRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥72.55880 Details
You May Also Be Interested In

0154002.DR

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥362.00000 Details

0154003.DRL

FUSE BOARD MNT 3A 125VAC/VDC SMD

Littelfuse Inc.

¥405.00000 Details
Additional Resources
Standard Package 1
Other Names F6252DKR