JPY | USD

Photo Not Available
00421963 Position Circular Connector
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,752.40000 ¥175,240

Submit a request for quotation on quantities greater than those displayed.

00421963

Digi-Key Part Number 18-00421963-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 00421963
Copy  
Description SOCKET 12V.N-7P PLAST
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Position Circular Connector

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Bulk 
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) -
Voltage Rating -
Cable Opening -
Operating Temperature -
Backshell Material, Plating -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Applications -
 
Additional Resources
Standard Package 100
Other Names 18-00421963