LTW-C230DS White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Price & Procurement
13,681 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 39.70000 ¥397
100 22.82000 ¥2,282
1,000 17.86300 ¥17,863

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 160-2221-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥16.37433
  • Digi-Reel®  : 160-2221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,681 - Immediate
  • Unit Price: Digi-Reel®

LTW-C230DS

Datasheet
Digi-Key Part Number 160-2221-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTW-C230DS
Copy  
Supplier
Copy  
Description LED WHITE 1206 SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

White LED Indication - Discrete 3.2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTW-C230DS
HTML Datasheet LTW-C230DS
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Independent
Lens Color Yellow
Lens Transparency -
Millicandela Rating 315mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
Base Part Number LTW-C230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

23-11/T7D-CQ2R2QY/2A

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

¥83.00000 Details

LTW-150TK

LED WHITE CHIP SMD

Lite-On Inc.

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 160-2221-1