JPY | USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 160-1721-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥17.80000
  • Cut Tape (CT)  : 160-1721-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 322 - Immediate
  • Unit Price: ¥63.00000

LTW-C193TS5

Datasheet
Digi-Key Part Number 160-1721-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTW-C193TS5
Copy  
Description LED WHITE CHIP SMD
Copy  
Detailed Description

White LED Indication - Discrete 2.93V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTW-C193TS5
PCN Assembly/Origin C190/C191/C193 01/Jun/2017
HTML Datasheet LTW-C193TS5
EDA / CAD Models LTW-C193TS5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 108.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.93V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.45mm
Base Part Number LTW-C193
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ESD7L5.0DT5G

TVS DIODE 5VWM 10.4VC SOT723

ON Semiconductor

¥97.00000 Details

ESD5Z5.0T1G

TVS DIODE 5VWM 18.6VC SOD523

ON Semiconductor

¥31.00000 Details

NCP03XH103F05RL

THERMISTOR NTC 10KOHM 3380K 0201

Murata Electronics

¥37.00000 Details

1N4148WL2-TP

DIODE GP 100V 150MA DFN1006-2

Micro Commercial Co

¥15.00000 Details

APHHS1005LSECK/J4-PF

LED ORANGE CLEAR 2SMD

Kingbright

¥65.00000 Details

APHHS1005LZGCK-V

LED GREEN CLEAR 2SMD

Kingbright

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names 160-1721-6