JPY | USD
Favorite

LTW-006DCG-E2 White LED Indication - Discrete 3.1V 2-SMD, No Lead
Price & Procurement
286,910 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 28.60000 ¥286
100 16.44000 ¥1,644
1,000 12.86500 ¥12,865

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-1870-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 286,000 - Immediate
  • Unit Price: ¥11.79300
  • Cut Tape (CT)  : 160-1870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 286,910 - Immediate
  • Unit Price: ¥47.00000

LTW-006DCG-E2

Datasheet
Digi-Key Part Number 160-1870-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTW-006DCG-E2
Copy  
Description LED WHITE SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets LTW-006DCG-E2*
PCN Design/Specification LTW-006DCG 20/JUN/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 2400mcd
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.80mm L x 1.20mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTW-006DCG-5

LED WHITE SMD R/A

Lite-On Inc.

¥58.00000 Details

LTW-010DCG

LED WHITE 2PLCC SMD R/A

Lite-On Inc.

¥61.00000 Details

LTST-020QRL

LED RED CLEAR SMD R/A

Lite-On Inc.

¥53.00000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

¥91.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

¥19.00000 Details

PMBT4401,215

TRANS NPN 40V 600MA TO236AB

Nexperia USA Inc.

¥14.00000 Details
Additional Resources
Standard Package 1
Other Names 160-1870-6