JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 23.50000 ¥235
100 11.17000 ¥1,117
500 7.44200 ¥3,721
1,000 5.83100 ¥5,831

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-1427-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.70600
  • Cut Tape (CT)  : 160-1427-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥32.00000

LTST-C171KRKT

Datasheet
Digi-Key Part Number 160-1427-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-C171KRKT
Copy  
Description LED RED CLEAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets LTST-C171KRKT
Design Resources Available In the Digi-Key KiCad Library
HTML Datasheet LTST-C171KRKT
EDA / CAD Models LTST-C171KRKT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

¥30.00000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥32.00000 Details

LTST-C171TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

¥53.00000 Details

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

¥44.00000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

¥42.00000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names 160-1427-6