JPY | USD
Favorite

Price & Procurement
352,473 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 16.60000 ¥166
100 7.75000 ¥775
500 7.14800 ¥3,574
1,000 5.59800 ¥5,598

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-1426-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 342,000 - Immediate
  • Unit Price: ¥5.47967
  • Cut Tape (CT)  : 160-1426-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 352,473 - Immediate
  • Unit Price: ¥31.00000

LTST-C171KGKT

Datasheet
Digi-Key Part Number 160-1426-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-C171KGKT
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C171KGKT
HTML Datasheet LTST-C171KGKT
EDA / CAD Models LTST-C171KGKT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

¥31.00000 Details

LTST-C171KSKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

¥33.00000 Details

LTST-C171TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

¥35.00000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

¥42.00000 Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

¥18.00000 Details

XHP-8

CONN HOUSING XH 8POS 2.5MM

JST Sales America Inc.

¥18.00000 Details
Additional Resources
Standard Package 1
Other Names 160-1426-6