JPY | USD
Favorite

ANT-LTE-SP610-T 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz 5.1dBi, 5.3dBi, 4.9dBi, 2.7dBi Solder Surface Mount
Price & Procurement
1,806 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 345.00000 ¥345
10 302.40000 ¥3,024
25 274.84000 ¥6,871
100 257.31000 ¥25,731
250 241.87600 ¥60,469

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 343-ANT-LTE-SP610-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥172.76600

ANT-LTE-SP610-T

Datasheet
Digi-Key Part Number 343-ANT-LTE-SP610-TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANT-LTE-SP610-T
Copy  
Description RF ANT LTE 700MHZ 850MHZ CHIP SL
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz 5.1dBi, 5.3dBi, 4.9dBi, 2.7dBi Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linx Technologies Inc.
Series Splatch®
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type Chip
Number of Bands 4
VSWR 3.4, 3.1, 3.0, 5.0
Return Loss -5.3dB, -5.8dB, -6.0dB, -3.5dB
Gain 5.1dBi, 5.3dBi, 4.9dBi, 2.7dBi
Power - Max 10W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.110" (2.80mm)
Applications CAT-M1, Cellular, GSM, LTE, LTE-M, LPWA, NB-IOT, UMTS, 4G
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AEK-SP610

BOARD EVAL FOR ANT-LTE-SP610

Linx Technologies Inc.

¥2,302.00000 Details

SR4L002

RF ANT 829MHZ/1.9GHZ CHIP SLD

Antenova

¥528.00000 Details

PCS.06.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

¥1,730.00000 Details

1462000011

RF ANT CER PATCH SOLDER SMD

Molex

¥307.00000 Details

SIM8051-6-0-14-01-A

NANO SIM PUSH PULL, 6P, SMT, 1.3

GCT

¥128.00000 Details

AEK-LTE-CER

EVAL BOARD FOR ANT-LTE-CER

Linx Technologies Inc.

¥2,302.00000 Details
Additional Resources
Standard Package 1
Other Names 343-ANT-LTE-SP610-TDKR