JPY | USD
Favorite

Price & Procurement
1,416 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 588.00000 ¥588
25 325.16000 ¥8,129

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6905IS5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥321.84960
  • Cut Tape (CT)  : LTC6905IS5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,635 - Immediate
  • Unit Price: ¥582.00000
  • Digi-Reel®  : LTC6905IS5#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,635 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LTC6905IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥325.16800

LTC6905IS5#TRMPBF

Datasheet
Digi-Key Part Number LTC6905IS5#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6905IS5#TRMPBF
Copy  
Description IC OSC SILICON PROG TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 17MHz ~ 170MHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 14mA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Mounting Type Surface Mount
Base Part Number LTC6905
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2073A-E

DEMO BOARD OSC TRIPLE FIXED

Linear Technology/Analog Devices

¥5,721.00000 Details

DC2073A-G

DEMO BOARD OSC TRIPLE FIXED

Linear Technology/Analog Devices

¥5,721.00000 Details

DC2073A-F

DEMO BOARD OSC TRIPLE FIXED

Linear Technology/Analog Devices

¥5,721.00000 Details

DC2073A-D

DEMO BOARD OSC TRIPLE FIXED

Linear Technology/Analog Devices

¥5,721.00000 Details
You May Also Be Interested In

LTC6905IS5#TRPBF

IC OSC SILICON PROG TSOT23-5

Linear Technology/Analog Devices

¥582.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6905IS5#TRMPBFCT