JPY | USD
Favorite

LTC6362IMS8#TRPBF Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Price & Procurement
3,436 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502
25 277.76000 ¥6,944

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6362IMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥277.74080
  • Tube  : LTC6362IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,719 - Immediate
  • Unit Price: ¥487.00000

LTC6362IMS8#TRPBF

Datasheet
Digi-Key Part Number LTC6362IMS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6362IMS8#TRPBF
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 45V/µs
Gain Bandwidth Product 180MHz
-3db Bandwidth 34MHz
Current - Input Bias 75nA
Voltage - Input Offset 75µV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 2.8V ~ 5.25V, ±1.4V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC6362
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DC1805A-H

DEMO BOARD SAR ADC 18BIT .25MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-B

DEMO BOARD SAR ADC 16BIT 1MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-A

DEMO BOARD SAR ADC 16BIT 2MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-C

DEMO BOARD SAR ADC 16BIT .5MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-F

DEMO BOARD SAR ADC 18BIT 1MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-E

DEMO BOARD SAR ADC 18BIT 1.6MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details
You May Also Be Interested In

LTC6362IMS8#PBF

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥487.00000 Details

LTC1992CMS8#TRPBF

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥490.00000 Details

AD8139ARDZ-REEL

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Analog Devices Inc.

¥1,030.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6362IMS8#TRPBFCT