JPY | USD
Favorite

LTC6362HDD#TRPBF Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3)
Price & Procurement
2,699 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 567.00000 ¥567
25 312.88000 ¥7,822

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC6362HDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 967 - Immediate
  • Unit Price: ¥548.00000
  • Digi-Reel®  : LTC6362HDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,699 - Immediate
  • Unit Price: Digi-Reel®

LTC6362HDD#TRPBF

Datasheet
Digi-Key Part Number LTC6362HDD#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6362HDD#TRPBF
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 45V/µs
Gain Bandwidth Product 180MHz
-3db Bandwidth 34MHz
Current - Input Bias 75nA
Voltage - Input Offset 75µV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 2.8V ~ 5.25V, ±1.4V ~ 2.625V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC6362
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DC1805A-H

DEMO BOARD SAR ADC 18BIT .25MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-B

DEMO BOARD SAR ADC 16BIT 1MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-A

DEMO BOARD SAR ADC 16BIT 2MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-C

DEMO BOARD SAR ADC 16BIT .5MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-F

DEMO BOARD SAR ADC 18BIT 1MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details

DC1805A-E

DEMO BOARD SAR ADC 18BIT 1.6MSPS

Linear Technology/Analog Devices

¥17,308.00000 Details
You May Also Be Interested In

LTC6362HDD#PBF

IC OPAMP DIFF 1 CIRCUIT 8DFN

Linear Technology/Analog Devices

¥548.00000 Details

LTC3260IMSE#PBF

IC REG CHARGE PUMP INV DL 16MSOP

Linear Technology/Analog Devices

¥1,123.00000 Details

LTC3245HMSE#PBF

IC REG CHARG PUMP ADJ/PRG 12MSOP

Linear Technology/Analog Devices

¥992.00000 Details

VC120618D400DP

VARISTOR 25.5V 150A 1206

AVX Corporation

¥68.00000 Details

LTC6362CMS8#PBF

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥438.00000 Details

LTC6363IDCB#TRMPBF

IC OPAMP DIFF 1 CIRCUIT 8DFN

Linear Technology/Analog Devices

¥729.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6362HDD#TRPBFCT