JPY | USD
Favorite

LTC6261IDC#TRMPBF General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Price & Procurement
12,197 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 373.00000 ¥373
25 205.80000 ¥5,145

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6261IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥205.79600
  • Tape & Reel (TR)  : LTC6261IDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥197.43040

LTC6261IDC#TRMPBF

Datasheet
Digi-Key Part Number LTC6261IDC#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6261IDC#TRMPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT 6DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 7V/µs
Gain Bandwidth Product 30MHz
Current - Input Bias 50nA
Voltage - Input Offset 400µV
Current - Supply 245µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.25V, ±0.9V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC6261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT8335EDDB#TRMPBF

IC REG BST SEPIC ADJ 2A 8DFN

Linear Technology/Analog Devices

¥733.00000 Details

LTC6261IDC#TRPBF

IC OPAMP GP 1 CIRCUIT 6DFN

Linear Technology/Analog Devices

¥197.43040 Details

LTC6261HDC#TRMPBF

IC OPAMP GP 1 CIRCUIT 6DFN

Linear Technology/Analog Devices

¥457.00000 Details

LTC6262HDC#TRMPBF

IC OPAMP GP 2 CIRCUIT 8DFN

Linear Technology/Analog Devices

¥557.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6261IDC#TRMPBFCT