JPY | USD
Favorite

LTC6255IDC#TRMPBF General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Price & Procurement
1,734 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 420.00000 ¥420
25 233.40000 ¥5,835
100 232.26000 ¥23,226

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6255IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥232.26200
  • Tape & Reel (TR)  : LTC6255IDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥223.96760

LTC6255IDC#TRMPBF

Datasheet
Digi-Key Part Number LTC6255IDC#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6255IDC#TRMPBF
Copy  
Description IC OPAMP GP 1 CIRCUIT 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)

Copy  
Documents & Media
Datasheets LTC6255,6256,6257
Design Resources Design Note 502
Featured Product Interactive RF Signal Chain
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.8V/µs
Gain Bandwidth Product 6.5MHz
-3db Bandwidth 4.5MHz
Current - Input Bias 5nA
Voltage - Input Offset 100µV
Current - Supply 65µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.25V, ±0.9V ~ 2.625V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC6255
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTZD3154NT1G

MOSFET 2N-CH 20V 0.54A SOT-563

ON Semiconductor

¥41.00000 Details

LT3009EDC#TRMPBF

IC REG LINEAR POS ADJ 20MA 6DFN

Linear Technology/Analog Devices

¥285.00000 Details

ADP151ACBZ-2.5-R7

IC REG LINEAR 2.5V 200MA 4WLCSP

Analog Devices Inc.

¥128.00000 Details

DMC2990UDJ-7

MOSFET N/P-CH 20V SOT963

Diodes Incorporated

¥46.00000 Details

M95256-DFCS6TP/K

IC EEPROM 256K SPI 20MHZ 8WLCSP

STMicroelectronics

¥79.00000 Details

MAX96706GTJ+

IC DESERIALIZER 1.5GBPS 32TQFN

Maxim Integrated

¥947.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6255IDC#TRMPBFCT