JPY | USD
Favorite

LTC6103IMS8#TRPBF Current Sense Amplifier 2 Circuit 8-MSOP
Price & Procurement
8,753 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 567.00000 ¥567
25 312.88000 ¥7,822

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6103IMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥312.87680
  • Tube  : LTC6103IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,514 - Immediate
  • Unit Price: ¥548.00000

LTC6103IMS8#TRPBF

Datasheet
Digi-Key Part Number LTC6103IMS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6103IMS8#TRPBF
Copy  
Description IC CURR SENSE 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 2 Circuit 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 2
Output Type -
Slew Rate -
Gain Bandwidth Product 140kHz
Current - Input Bias 100nA
Voltage - Input Offset 85µV
Current - Supply 390µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 4V ~ 60V, ±2V ~ 30V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC6103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6103IMS8#PBF

IC CURR SENSE 2 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥548.00000 Details
Additional Resources
Standard Package 1
Other Names LTC6103IMS8#TRPBFCT