JPY | USD
Favorite

LTC5548IUDB#TRMPBF RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (2x3)
Price & Procurement
3,171 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,663.00000 ¥2,663
25 1,563.48000 ¥39,087
100 1,514.16000 ¥151,416

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC5548IUDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,982 - Immediate
  • Unit Price: ¥1,514.15800
  • Cut Tape (CT)  : LTC5548IUDB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,171 - Immediate
  • Unit Price: ¥2,663.00000
  • Tape & Reel (TR)  : LTC5548IUDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,507.48080

LTC5548IUDB#TRMPBF

Datasheet
Digi-Key Part Number LTC5548IUDB#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5548IUDB#TRMPBF
Copy  
Description 2GHZ TO 14GHZ MICROWAVE MIXER WI
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Radar
Frequency 2GHz ~ 14GHz
Number of Mixers 2
Gain -
Noise Figure 9.6dB
Secondary Attributes -
Current - Supply 136mA
Voltage - Supply 3.3V
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-QFN (2x3)
Base Part Number LTC5548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2461A

DEMO BOARD FOR LTC5548

Linear Technology/Analog Devices

¥26,711.00000 Details
You May Also Be Interested In

LTC5549IUDB#TRMPBF

IC MIXER 2GHZ-14GHZ 12QFN

Linear Technology/Analog Devices

¥2,663.00000 Details

PE43711B-Z

RF ATTENUATOR 31.5DB 50OHM 24QFN

pSemi

¥857.00000 Details

HMC8411LP2FETR

DC - 8 GHZ 15 DB GAIN

Analog Devices Inc.

¥6,305.00000 Details

LMX2592RHAT

IC PLL FREQ SYNTH W/VCO 40VQFN

Texas Instruments

¥4,009.00000 Details

LTC2247IUH#PBF

IC ADC 14BIT PIPELINED 32QFN

Linear Technology/Analog Devices

¥5,300.00000 Details

LTC2323HUFD-16#PBF

IC ADC 16BIT SAR 28QFN

Linear Technology/Analog Devices

¥4,603.00000 Details
Additional Resources
Standard Package 1
Other Names LTC5548IUDB#TRMPBFDKR