JPY | USD
Favorite

LTC4444EMS8E#TRPBF Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Price & Procurement
5,429 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 501.00000 ¥501
25 277.16000 ¥6,929

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC4444EMS8E#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥277.12280
  • Cut Tape (CT)  : LTC4444EMS8E#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,429 - Immediate
  • Unit Price: ¥501.00000
  • Tube  : LTC4444EMS8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 931 - Immediate
  • Unit Price: ¥486.00000

LTC4444EMS8E#TRPBF

Datasheet
Digi-Key Part Number LTC4444EMS8E#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4444EMS8E#TRPBF
Copy  
Description IC GATE DRVR HALF-BRIDGE 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 7.2V ~ 13.5V
Logic Voltage - VIL, VIH 1.85V, 3.25V
Current - Peak Output (Source, Sink) 2.5A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 8ns, 5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LTC4444
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1713CMS8#TRPBF

IC COMP R-R I/O SINGLE LP 8MSOP

Linear Technology/Analog Devices

¥577.00000 Details

LTC4444EMS8E-5#TRPBF

IC GATE DRVR HALF-BRIDGE 8MSOP

Linear Technology/Analog Devices

¥501.00000 Details

ADS1015IDGST

IC ADC 12BIT SIGMA-DELTA 10VSSOP

Texas Instruments

¥351.00000 Details

KMR221NG LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥56.00000 Details

ADR5044WBRTZ-R7

IC VREF SHUNT 0.1% SOT23-3

Analog Devices Inc.

¥182.00000 Details

INA180A1IDBVT

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names LTC4444EMS8E#TRPBFDKR