JPY | USD
Favorite

LTC4444EMS8E-5#TRPBF Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Price & Procurement
2,580 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502
25 277.76000 ¥6,944

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LTC4444EMS8E-5#TRPBF

Datasheet
Digi-Key Part Number LTC4444EMS8E-5#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4444EMS8E-5#TRPBF
Copy  
Description IC GATE DRVR HALF-BRIDGE 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 13.5V
Logic Voltage - VIL, VIH 1.85V, 3.25V
Current - Peak Output (Source, Sink) 2.5A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 8ns, 5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LTC4444
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4444EMS8E-5#PBF

IC GATE DRVR HALF-BRIDGE 8MSOP

Linear Technology/Analog Devices

¥487.00000 Details

LTC4444EMS8E#TRPBF

IC GATE DRVR HALF-BRIDGE 8MSOP

Linear Technology/Analog Devices

¥502.00000 Details

TL431AIDBZR

IC VREF SHUNT 36V 1% SOT23-3

Texas Instruments

¥47.00000 Details

BC807-40,215

TRANS PNP 45V 0.5A SOT23

Nexperia USA Inc.

¥16.00000 Details

CSD16406Q3

MOSFET N-CH 25V 60A 8-SON

Texas Instruments

¥123.00000 Details

BQ29718DSER

IC LITHIUM BATT PROTECT 6WSON

Texas Instruments

¥65.00000 Details
Additional Resources
Standard Package 1
Other Names LTC4444EMS8E-5#TRPBFCT