JPY | USD
Favorite

LTC4413EDD-1#TRPBF OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 642.00000 ¥642
25 355.04000 ¥8,876

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4413EDD-1#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥355.03000

LTC4413EDD-1#TRPBF

Datasheet
Digi-Key Part Number LTC4413EDD-1#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4413EDD-1#TRPBF
Copy  
Description IC OR CTRLR SRC SELECT 10DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 11µs
Delay Time - OFF 2µs
Current - Output (Max) 2.6A
Current - Supply 40µA
Voltage - Supply 2.5V ~ 5.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number LTC4413
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4413EDD-1#PBF

IC OR CTRLR SRC SELECT 10DFN

Linear Technology/Analog Devices

¥612.00000 Details

TPS61090RSAR

IC REG BOOST ADJUSTABLE 2A 16QFN

Texas Instruments

¥268.00000 Details

CD4011UBM96

IC GATE NAND 4CH 2-INP 14SOIC

Texas Instruments

¥47.00000 Details

LTC4413EDD#TRPBF

IC OR CTRLR SRC SELECT 10DFN

Linear Technology/Analog Devices

¥642.00000 Details

TXS0104EQPWRQ1

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names LTC4413EDD-1#TRPBFCT