JPY | USD
Favorite

LTC4365IDDB#TRMPBF Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Price & Procurement
2,561 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 486.00000 ¥486
25 275.16000 ¥6,879
100 268.78000 ¥26,878

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC4365IDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,561 - Immediate
  • Unit Price: ¥268.77600
  • Cut Tape (CT)  : LTC4365IDDB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,561 - Immediate
  • Unit Price: ¥486.00000

LTC4365IDDB#TRMPBF

Datasheet
Digi-Key Part Number LTC4365IDDB#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4365IDDB#TRMPBF
Copy  
Description IC OVERVOLTAGE PROTECT 8-DFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 125µA
Voltage - Supply 2.5V ~ 34V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LTC4365
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1555C-B

BOARD EVAL LTC4365CTS8-1

Linear Technology/Analog Devices

¥2,878.00000 Details
You May Also Be Interested In

PESD3V3X1BL,315

TVS DIODE 3.3V SOD882

Nexperia USA Inc.

¥40.00000 Details

SML-P11MTT86R

LED GREEN-YELLOW CLEAR 1006 SMD

Rohm Semiconductor

¥45.00000 Details

5M2210ZF256C5N

IC CPLD 1700MC 7NS 256FBGA

Intel

¥2,291.00000 Details

LTM8026EV#PBF

DC DC CONVERTER 1.2-24V 120W

Linear Technology/Analog Devices

¥3,508.00000 Details

74LCX07BQX

IC BUF NON-INVERT 5.5V 14DQFN

ON Semiconductor

¥83.00000 Details

BAS40BRW-7-F

DIODE ARRAY SCHOTTKY 40V SOT363

Diodes Incorporated

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names LTC4365IDDB#TRMPBFDKR