JPY | USD
Favorite

LTC3704EMS#TRPBF Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Price & Procurement
2,742 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 543.00000 ¥543
25 300.28000 ¥7,507

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : LTC3704EMS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,242 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC3704EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: ¥529.00000

LTC3704EMS#TRPBF

Datasheet
Digi-Key Part Number LTC3704EMS#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3704EMS#TRPBF
Copy  
Description IC REG CTRLR CUK 10MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Negative
Topology Cuk
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.5V ~ 36V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) 92%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC3704
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC518A

BOARD EVAL FOR LTC3704EMS

Linear Technology/Analog Devices

¥14,302.00000 Details
You May Also Be Interested In

LTC3704EMS#PBF

IC REG CTRLR CUK 10MSOP

Linear Technology/Analog Devices

¥529.00000 Details

LTC1624CS8#PBF

IC REG CTRLR BCK/BST/SEPIC 8SOIC

Linear Technology/Analog Devices

¥999.00000 Details

LTC3785EUF#TRPBF

IC REG CTRLR BUCK-BOOST 24QFN

Linear Technology/Analog Devices

¥1,032.00000 Details

LM5176PWPR

LM5176PWPR

Texas Instruments

¥719.00000 Details
Additional Resources
Standard Package 1
Other Names LTC3704EMS#TRPBFCT