JPY | USD
Favorite

LTC3526LBEDC-2#TRMPBF Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad
Price & Procurement
66 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 547.00000 ¥547
25 303.96000 ¥7,599
100 302.16000 ¥30,216

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3526LBEDC-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥293.81680

LTC3526LBEDC-2#TRMPBF

Datasheet
Digi-Key Part Number LTC3526LBEDC-2#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3526LBEDC-2#TRMPBF
Copy  
Description IC REG BOOST ADJ 550MA 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 5.25V
Current - Output 550mA (Switch)
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC3526
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1053A-H

EVAL BOARD BOOST REG LTC3526LB-2

Linear Technology/Analog Devices

¥8,635.00000 Details

DC1053A-E

EVAL BOARD BOOST REG LTC3526L

Linear Technology/Analog Devices

¥8,635.00000 Details

DC1053A-G

EVAL BOARD BOOST REG LTC3526L-2

Linear Technology/Analog Devices

¥8,635.00000 Details

DC1053A-F

EVAL BOARD BOOST REG LTC3526LB

Linear Technology/Analog Devices

¥8,635.00000 Details
You May Also Be Interested In

LTC2451IDDB#TRMPBF

IC ADC 16BIT SIGMA-DELTA 8DFN

Linear Technology/Analog Devices

¥411.00000 Details

LTC6994IDCB-2#TRMPBF

IC DELAY BLOCK 8TAP PROG 6DFN

Linear Technology/Analog Devices

¥253.75000 Details

LT3590EDC#TRMPBF

IC LED DRVR RGLTR DIM 80MA 6DFN

Linear Technology/Analog Devices

¥417.00000 Details

LTC2935IDC-1#TRMPBF

IC SUPERVISOR 1 CHANNEL 8DFN

Linear Technology/Analog Devices

¥417.00000 Details

LTC3526LBEDC#TRPBF

IC REG BOOST ADJ 550MA 6DFN

Linear Technology/Analog Devices

¥532.00000 Details

EL7212CSZ-T7

IC GATE DRVR LOW-SIDE 8SOIC

Renesas Electronics America Inc

¥314.00000 Details
Additional Resources
Standard Package 1
Other Names LTC3526LBEDC-2#TRMPBFDKR