JPY | USD
Favorite

LTC3525LESC6-3#TRMPBF Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA 6-VSSOP, SC-88, SOT-363
Price & Procurement
1,260 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 560.00000 ¥560
25 312.72000 ¥7,818
100 309.53000 ¥30,953

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3525LESC6-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥302.83800

LTC3525LESC6-3#TRMPBF

Datasheet
Digi-Key Part Number LTC3525LESC6-3#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3525LESC6-3#TRMPBF
Copy  
Description IC REG BOOST 3V 160MA SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA 6-VSSOP, SC-88, SOT-363

Copy  
Documents & Media
Datasheets LTC3525L-3
Video File Introducing Power by Linear
HTML Datasheet LTC3525L-3
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 160mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number LTC3525
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC3525LESC6-3#TRMPBFCT