JPY | USD
Favorite

LTC3240EDC-3.3#TRMPBF Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 6-WFDFN Exposed Pad
Price & Procurement
1,834 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 474.00000 ¥474
25 271.72000 ¥6,793
100 262.10000 ¥26,210

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3240EDC-3.3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥253.75080

LTC3240EDC-3.3#TRMPBF

Datasheet
Digi-Key Part Number LTC3240EDC-3.3#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3240EDC-3.3#TRMPBF
Copy  
Description IC REG CHARGE PUMP 3.3V 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 6-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets LTC3240-3.3/2.5
Video File Introducing Power by Linear
HTML Datasheet LTC3240-3.3/2.5
Environmental Information Material Declaration LTC3240EDC-3.3#TRMPBF
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 150mA
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC3240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC903A-A

BOARD EVAL FOR LTC3240EDC

Linear Technology/Analog Devices

¥8,635.00000 Details

DC903A-B

BOARD EVAL FOR LTC3240EDC

Linear Technology/Analog Devices

¥8,635.00000 Details
You May Also Be Interested In

DC903A-A

BOARD EVAL FOR LTC3240EDC

Linear Technology/Analog Devices

¥8,635.00000 Details

MAX1595EUA33+

IC REG CHARG PUMP 3.3V 8UMAX

Maxim Integrated

¥338.00000 Details

LTC3221EDC-3.3#TRMPBF

IC REG CHARG PUMP 3.3V 60MA 6DFN

Linear Technology/Analog Devices

¥474.00000 Details

TPS63031DSKR

IC REG BCK BST 3.3V 900MA 10SON

Texas Instruments

¥215.00000 Details

NSI45030AT1G

IC LED DRIVER LINEAR SOD-123

ON Semiconductor

¥59.00000 Details

S25FL512SAGMFIR10

IC FLASH 512M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

¥853.00000 Details
Additional Resources
Standard Package 1
Other Names LTC3240EDC-3.3#TRMPBFDKR